Nexperia BST82 N-Channel MOSFET, 190 mA, 100 V Enhancement, 3-Pin SOT-23 BST82,215
- RS Stock No.:
- 166-1262
- Mfr. Part No.:
- BST82,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€267.00
(exc. VAT)
€327.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.089 | €267.00 |
*price indicative
- RS Stock No.:
- 166-1262
- Mfr. Part No.:
- BST82,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 190mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | BST82 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.6V | |
| Maximum Power Dissipation Pd | 830mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 190mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Series BST82 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.6V | ||
Maximum Power Dissipation Pd 830mW | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V and Higher, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BST82 N-Channel MOSFET 100 V Enhancement215
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS119NH6327XTSA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6433XTMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6327XTSA1
- Infineon BSS169I N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169IXTSA1
- Infineon BSS123I N-Channel MOSFET 100 V Depletion, 4-Pin SOT-223 BSS123IXTSA1
- Vishay TP0610K Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 TP0610K-T1-E3
