Infineon BSS123I N-Channel MOSFET, 190 mA, 100 V Depletion, 4-Pin SOT-223 BSS123IXTSA1
- RS Stock No.:
- 225-0556
- Mfr. Part No.:
- BSS123IXTSA1
- Manufacturer:
- Infineon
Add 6000 more to save €18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€141.00
(exc. VAT)
€174.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.047 | €141.00 | - |
| 6000 - 12000 | €0.044 | €132.00 | €18.00 |
| 15000 + | €0.043 | €129.00 | €60.00 |
*price indicative
- RS Stock No.:
- 225-0556
- Mfr. Part No.:
- BSS123IXTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 190mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | BSS123I | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 0.63nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.5W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 190mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Series BSS123I | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 0.63nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.5W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Automotive Standard No | ||
Infineon BSS123I Series MOSFET, 100V Maximum Drain Source Voltage, 190mA Maximum Continuous Drain Current - BSS123IXTSA1
Features and Benefits:
• 10 Ω maximum RDS(on) provides controlled on-state conduction
• 190 mA continuous drain current supports low-current loads
• 0.5 W power dissipation limits thermal stress in constrained layouts
• 0.63 nC typical gate charge enables modest switching energy demands
• ±20 V gate tolerance allows broad gate-drive flexibility
Applications
• Suitable for surface-mount power management on Compact boards
• Ideal for analogue signal attenuation or pull-down functions
• Can be used for level-shifting in mixed-voltage systems
• Used with driver stages needing depletion-mode characteristics
What ambient temperature range can it operate in?
What package should designers plan for when laying out the board?
How does its gate charge affect switching performance?
What limits the maximum continuous current in applications?
Is this intended as an automotive-grade component?
Related links
- Infineon BSS123I N-Channel MOSFET 100 V Depletion, 4-Pin SOT-223 BSS123IXTSA1
- Infineon BSS169I N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169IXTSA1
- Nexperia BST82 N-Channel MOSFET 100 V Enhancement215
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS119NH6327XTSA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6433XTMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123NH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89 BSS192PH6327FTSA1
