onsemi PowerTrench N-Channel MOSFET, 1.4 A, 30 V, 3-Pin SOT-23 FDN361BN
- RS Stock No.:
- 166-1642
- Mfr. Part No.:
- FDN361BN
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1642
- Mfr. Part No.:
- FDN361BN
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.4 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-23 | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 160 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 460 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Length | 1.4mm | |
| Typical Gate Charge @ Vgs | 1.3 nC @ 4.5 V | |
| Width | 2.92mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.94mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.4 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-23 | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 160 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 460 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Length 1.4mm | ||
Typical Gate Charge @ Vgs 1.3 nC @ 4.5 V | ||
Width 2.92mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 0.94mm | ||
Related links
- onsemi PowerTrench N-Channel MOSFET 30 V, 3-Pin SOT-23 FDN361BN
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS351AN
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXM61N03FTA
- Infineon OptiMOS 2 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 BSS316NH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23 FDN86246
- Infineon BSD N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
