onsemi PowerTrench N-Channel MOSFET, 1.7 A, 20 V Enhancement, 3-Pin SOT-23 FDN335N
- RS Stock No.:
- 166-1803
- Mfr. Part No.:
- FDN335N
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,023.00
(exc. VAT)
€1,257.00
(inc. VAT)
In Stock
- 33,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.341 | €1,023.00 |
*price indicative
- RS Stock No.:
- 166-1803
- Mfr. Part No.:
- FDN335N
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN335N
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61N02FTA
- onsemi NDS355 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS355AN
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS351AN
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 FDN8601
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123
