onsemi PowerTrench N-Channel MOSFET, 2.7 A, 100 V Enhancement, 3-Pin SOT-23 FDN8601
- RS Stock No.:
- 759-9651
- Mfr. Part No.:
- FDN8601
- Manufacturer:
- onsemi
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.50
(exc. VAT)
€3.10
(inc. VAT)
- 50 left, ready to ship from another location
- Plus 40 left, shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.50 | €2.50 | - |
| 50 - 95 | €0.428 | €2.14 | 14% |
| 100 - 495 | €0.372 | €1.86 | 25% |
| 500 - 995 | €0.326 | €1.63 | 34% |
| 1000 + | €0.30 | €1.50 | 40% |
*price indicative
- RS Stock No.:
- 759-9651
- Mfr. Part No.:
- FDN8601
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 183mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Length | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 183mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Length 1.4mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 FDN8601
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN359AN
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN359BN
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123LT1G
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS351AN
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN339AN
