onsemi NDS332 Type P-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin SOT-23 NDS332P
- RS Stock No.:
- 166-1811
- Mfr. Part No.:
- NDS332P
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€378.00
(exc. VAT)
€465.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.126 | €378.00 |
*price indicative
- RS Stock No.:
- 166-1811
- Mfr. Part No.:
- NDS332P
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | NDS332 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.7nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Power Dissipation Pd | 500mW | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 940μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series NDS332 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.7nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Power Dissipation Pd 500mW | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 940μm | ||
Automotive Standard No | ||
Enhancement Mode P-Channel MOSFET, ON Semiconductor
ON Semiconductors range of P-Channel MOSFETS are produced using ON Semis proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.
Features and Benefits:
• Voltage controlled P-Channel small signal switch
• High-Density cell design
• High saturation current
• Superior switching
• Great rugged and reliable performance
• DMOS technology
Applications:
• Load Switching
• DC/DC converter
• Battery protection
• Power management control
• DC motor control
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi NDS332 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NDS332P
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NVR1P02T1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02T1G
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23 FDN86265P
- onsemi NTR0202PL Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR0202PLT1G
- onsemi UniFET Type P-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 FDV304P
- onsemi NDS352AP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS352AP
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4502PT1G
