onsemi NDS332 Type P-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin SOT-23 NDS332P

Get a bulk buy discount

Add 50 more to save 48%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.25

(exc. VAT)

€5.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
  • Plus 4,860 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.425€4.25-
50 - 90€0.218€2.1848%
100 - 240€0.169€1.6960%
250 - 490€0.15€1.5064%
500 +€0.146€1.4665%

*price indicative

Packaging Options:
RS Stock No.:
671-1087
Distrelec Article No.:
304-43-739
Mfr. Part No.:
NDS332P
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

NDS332

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

300mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

3.7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Operating Temperature

150°C

Length

2.92mm

Height

940μm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

Enhancement Mode P-Channel MOSFET, ON Semiconductor


ON Semiconductors range of P-Channel MOSFETS are produced using ON Semi’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.

Features and Benefits:


• Voltage controlled P-Channel small signal switch

• High-Density cell design

• High saturation current

• Superior switching

• Great rugged and reliable performance

• DMOS technology

Applications:


• Load Switching

• DC/DC converter

• Battery protection

• Power management control

• DC motor control

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy