onsemi PowerTrench N-Channel MOSFET, 9.5 A, 20 V Enhancement, 6-Pin MLP FDMA410NZ
- RS Stock No.:
- 166-1819
- Mfr. Part No.:
- FDMA410NZ
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,101.00
(exc. VAT)
€1,353.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.367 | €1,101.00 |
*price indicative
- RS Stock No.:
- 166-1819
- Mfr. Part No.:
- FDMA410NZ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | MLP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 900mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type MLP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 900mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Operating Temperature 150°C | ||
Width 2mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Height 750μm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA410NZ
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 6-Pin MLP
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 6-Pin MLP FDMA8051L
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin MLP
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA1024NZ
- onsemi Isolated PowerTrench 2 Type P 3.7 A 6-Pin MLP FDMA1032CZ
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin MLP FDME905PT
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA910PZ
