onsemi Isolated PowerTrench 2 N-Channel MOSFET, 5 A, 20 V Enhancement, 6-Pin MLP FDMA1024NZ
- RS Stock No.:
- 166-2509
- Mfr. Part No.:
- FDMA1024NZ
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€864.00
(exc. VAT)
€1,062.00
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.288 | €864.00 |
*price indicative
- RS Stock No.:
- 166-2509
- Mfr. Part No.:
- FDMA1024NZ
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | MLP | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 114mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.3nC | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Length | 2mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type MLP | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 114mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.3nC | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Length 2mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA1024NZ
- onsemi Isolated PowerTrench 2 Type P 3.7 A 6-Pin MLP FDMA1032CZ
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA1023PZ
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin MLP FDMA3023PZ
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89-6 FDY3000NZ
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin MicroFET FDME1024NZT
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6401N
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC6305N
