onsemi PowerTrench N-Channel MOSFET, 4.3 A, 60 V Enhancement, 6-Pin SOT-23 FDC5612

Subtotal (1 reel of 3000 units)*

€609.00

(exc. VAT)

€750.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.203€609.00

*price indicative

RS Stock No.:
166-1822
Mfr. Part No.:
FDC5612
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.3A

Maximum Drain Source Voltage Vds

60V

Series

PowerTrench

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

64mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12.5nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.6W

Maximum Operating Temperature

150°C

Height

1mm

Length

3mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy