onsemi PowerTrench N-Channel MOSFET, 3.3 A, 100 V Enhancement, 4-Pin SOT-223 FDT86113LZ
- RS Stock No.:
- 166-1838
- Mfr. Part No.:
- FDT86113LZ
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€2,088.00
(exc. VAT)
€2,568.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.522 | €2,088.00 |
*price indicative
- RS Stock No.:
- 166-1838
- Mfr. Part No.:
- FDT86113LZ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.3A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 189mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.1nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 2.2W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 6.7mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.3A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 189mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.1nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 2.2W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 6.7mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86113LZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT1600N10ALZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86102LZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86106LZ
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223 FDT86244
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 FDT458P
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi NDT N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT3055L
