onsemi PowerTrench Type P-Channel MOSFET, 11 A, 30 V Enhancement, 3-Pin TO-252 FDD6685

Subtotal (1 reel of 2500 units)*

€1,235.00

(exc. VAT)

€1,520.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.494€1,235.00

*price indicative

RS Stock No.:
166-2044
Mfr. Part No.:
FDD6685
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

30V

Series

PowerTrench

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17nC

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-25V, +25V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

52W

Maximum Operating Temperature

175°C

Width

6.22mm

Height

2.39mm

Length

6.73mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy