onsemi PowerTrench N-Channel MOSFET, 14 A, 40 V Enhancement, 8-Pin WDFN FDMC8327L

Subtotal (1 reel of 3000 units)*

€894.00

(exc. VAT)

€1,101.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.298€894.00

*price indicative

RS Stock No.:
166-2099
Mfr. Part No.:
FDMC8327L
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

40V

Series

PowerTrench

Package Type

WDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

18.5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

30W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.3mm

Height

750μm

Length

3.3mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy