onsemi PowerTrench N-Channel MOSFET, 122 A, 80 V Enhancement, 8-Pin WDFN
- RS Stock No.:
- 864-4728
- Mfr. Part No.:
- FDMS86300
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€3,267.00
(exc. VAT)
€4,017.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.089 | €3,267.00 |
*price indicative
- RS Stock No.:
- 864-4728
- Mfr. Part No.:
- FDMS86300
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 122A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | WDFN | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Power Dissipation Pd | 104W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 1.05mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 122A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type WDFN | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Power Dissipation Pd 104W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 1.05mm | ||
Length 5mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86101
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300DC
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86322
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN FDMC8360L
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86350
