onsemi Isolated PowerTrench 2 Type P, Type N-Channel MOSFET, 3 A, 20 V Enhancement, 6-Pin SSOT FDC6420C
- RS Stock No.:
- 166-2197
- Mfr. Part No.:
- FDC6420C
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€672.00
(exc. VAT)
€828.00
(inc. VAT)
- Shipping from 02 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.224 | €672.00 |
*price indicative
- RS Stock No.:
- 166-2197
- Mfr. Part No.:
- FDC6420C
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SSOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.3nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | 700mV | |
| Maximum Power Dissipation Pd | 960mW | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SSOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.3nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf 700mV | ||
Maximum Power Dissipation Pd 960mW | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type P 3 A 6-Pin SSOT FDC6420C
- onsemi Isolated PowerTrench 2 Type P 3.7 A 6-Pin MLP FDMA1032CZ
- onsemi Isolated PowerTrench 2 Type P 2.5 A 6-Pin SOT-23 FDC6333C
- onsemi Isolated PowerTrench 2 Type P 2.7 A 6-Pin SOT-23 FDC6327C
- onsemi Isolated PowerTrench 2 Type N 3.8 A 6-Pin MicroFET FDME1034CZT
- onsemi Isolated PowerTrench 2 Type P 6.4 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N Type P 6.2 A 8-Pin SOIC
