onsemi Isolated PowerTrench 2 Type P, Type N-Channel MOSFET, 6.5 A, 20 V Enhancement, 8-Pin SOIC FDS9934C
- RS Stock No.:
- 806-3680
- Mfr. Part No.:
- FDS9934C
- Manufacturer:
- onsemi
Subtotal (1 tape of 10 units)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
- 30 left, ready to ship from another location
- Final 1,830 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.706 | €7.06 |
*price indicative
- RS Stock No.:
- 806-3680
- Mfr. Part No.:
- FDS9934C
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Maximum Gate Source Voltage Vgs | -12V, -10V, +10V, +12V | |
| Forward Voltage Vf | 730mV | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.575mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Maximum Gate Source Voltage Vgs -12V, -10V, +10V, +12V | ||
Forward Voltage Vf 730mV | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.575mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N Type P 6.2 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P 6.4 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P 6.4 A 8-Pin SOIC FDS8958B
- onsemi Isolated PowerTrench 2 Type P 4.5 A 8-Pin SOIC FDS4559
- onsemi Isolated PowerTrench 2 Type N 6.2 A 8-Pin SOIC FDS4897C
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC FDS8858CZ
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 8-Pin SOIC FDS9926A
