onsemi UltraFET N-Channel MOSFET, 7.5 A, 100 V Enhancement, 8-Pin SOIC FDS3672

Subtotal (1 reel of 2500 units)*

€1,670.00

(exc. VAT)

€2,055.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.668€1,670.00

*price indicative

RS Stock No.:
166-2601
Mfr. Part No.:
FDS3672
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.5A

Maximum Drain Source Voltage Vds

100V

Package Type

SOIC

Series

UltraFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

28nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

4mm

Length

5mm

Standards/Approvals

No

Height

1.5mm

Automotive Standard

No

UltraFET® MOSFET, Fairchild Semiconductor


UItraFET® Trench MOSFET combine characteristics that enable Benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.

Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy