onsemi Isolated 2 N-Channel Power MOSFET, 115 mA, 60 V Enhancement, 6-Pin SC-70 2N7002DW
- RS Stock No.:
- 166-1841
- Mfr. Part No.:
- 2N7002DW
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€399.00
(exc. VAT)
€492.00
(inc. VAT)
In Stock
- 69,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.133 | €399.00 |
*price indicative
- RS Stock No.:
- 166-1841
- Mfr. Part No.:
- 2N7002DW
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 115mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 13.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Length | 2mm | |
| Height | 1mm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 115mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 13.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Length 2mm | ||
Height 1mm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The 2N7002DW is a Dual N-channel general purpose MOSFET. It features low-on resistance and low gate threshold voltage. It also features fast switching speed and is available in an ultra-small surface mount package. This Dual N-channel MOSFET is typically used in all general purpose applications, but it is commonly used in motor controls and PMFs (Power Management Functions).
Features and benefits:
• Dual N-Channel
• Low on resistance
• Low gate threshold
• Fast switching speed
• Low input & output leak
Enhancement Mode Dual MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors are produced using Fairchilds proprietary, high cell density, DMOS technology. This very high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-70 2N7002DW
- DiodesZetex Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DW-7-F
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 NTJD5121NT1G
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 DMN65D8LDW-7
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 2N7002W-7-F
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SC-88 DMN63D8LDW-7
