onsemi UniFET N-Channel MOSFET, 18 A, 500 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 166-2990
- Mfr. Part No.:
- FDPF18N50T
- Manufacturer:
- onsemi
Add 100 more to save 21%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€115.55
(exc. VAT)
€142.15
(inc. VAT)
- Final 850 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.311 | €115.55 | - |
| 100 - 200 | €1.817 | €90.85 | 21% |
| 250 - 450 | €1.761 | €88.05 | 23% |
| 500 - 950 | €1.542 | €77.10 | 33% |
| 1000 + | €1.389 | €69.45 | 39% |
*price indicative
- RS Stock No.:
- 166-2990
- Mfr. Part No.:
- FDPF18N50T
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | UniFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 265mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 38.5W | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 16.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series UniFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 265mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 38.5W | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 16.07mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDPF18N50T
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDPF18N50
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDP22N50N
- onsemi UniFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi UniFET N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FDPF15N65
- onsemi UniFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FDP61N20
- onsemi UniFET N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FDP12N60NZ
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 FDP51N25
