onsemi UniFET N-Channel MOSFET, 18 A, 500 V Enhancement, 3-Pin TO-220 FDPF18N50
- RS Stock No.:
- 671-4884
- Mfr. Part No.:
- FDPF18N50
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 434 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.03 | - |
| 10 + | €3.48 | 13% |
*price indicative
- RS Stock No.:
- 671-4884
- Mfr. Part No.:
- FDPF18N50
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Series | UniFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 265mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 38.5W | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 9.19mm | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Series UniFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 265mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 38.5W | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 9.19mm | ||
Length 10.16mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the Planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDPF18N50
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDPF18N50T
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 FDP22N50N
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-264 FDL100N50F
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 FDH44N50
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 FDB15N50
