onsemi UniFET N-Channel MOSFET, 44 A, 250 V, 3-Pin TO-220F FDPF44N25T

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2992
Mfr. Part No.:
FDPF44N25T
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

44 A

Maximum Drain Source Voltage

250 V

Package Type

TO-220F

Series

UniFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

69 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.9mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.36mm

Typical Gate Charge @ Vgs

47 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

16.07mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy