onsemi PowerTrench Type P-Channel PowerTrench MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 FDD4141

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,030 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.926€9.26-
100 - 240€0.799€7.9913%
250 - 490€0.692€6.9225%
500 - 990€0.61€6.1034%
1000 +€0.553€5.5340%

*price indicative

Packaging Options:
RS Stock No.:
809-0880
Mfr. Part No.:
FDD4141
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PowerTrench MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

12.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

69W

Typical Gate Charge Qg @ Vgs

50nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

6.73mm

Width

6.22mm

Height

2.39mm

Automotive Standard

No

Automotive P-Channel MOSFET, Fairchild Semiconductor


Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy