ROHM RHP020N06 N-Channel MOSFET, 2 A, 60 V Enhancement, 3-Pin SOT-89 RHP020N06T100

Subtotal (1 pack of 20 units)*

€14.36

(exc. VAT)

€17.66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 440 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 +€0.718€14.36

*price indicative

RS Stock No.:
168-2093
Mfr. Part No.:
RHP020N06T100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-89

Series

RHP020N06

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

340mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

500mW

Typical Gate Charge Qg @ Vgs

14nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.7mm

Length

4.7mm

Height

1.6mm

Automotive Standard

No

Power MOSFETs are MADE as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering Compact types, high-power types and complex types to meet various needs in the market.

4V-drive type

Nch Middle-power MOSFET

Fast Switching Speed

Small Surface Mount Package

Pb Free

Applications:

Portable Data Terminal

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

PLC (Programmable Logic Controller)

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Embedded PC

Smart Meter

Surveillance Camera

X-ray Inspection Machine for Security

Surveillance Camera for Network

Intercom / Baby Monitor

Machine Vision Camera for Industrial

Fingerprint Authentication Device

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy