ROHM Dual 2 N-Channel Power MOSFET, 1 A, 30 V Enhancement, 6-Pin TSMT QS6K1TR
- RS Stock No.:
- 168-2133
- Mfr. Part No.:
- QS6K1TR
- Manufacturer:
- ROHM
Subtotal (1 pack of 25 units)*
€8.13
(exc. VAT)
€10.00
(inc. VAT)
- Shipping from 09 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 50 | €0.325 | €8.13 |
| 75 - 125 | €0.299 | €7.48 |
| 150 + | €0.264 | €6.60 |
*price indicative
- RS Stock No.:
- 168-2133
- Mfr. Part No.:
- QS6K1TR
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSMT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 238mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.25W | |
| Typical Gate Charge Qg @ Vgs | 1.7nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | 1.2V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 950μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSMT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 238mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.25W | ||
Typical Gate Charge Qg @ Vgs 1.7nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf 1.2V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 950μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin TSMT QH8JB5TCR
- ROHM Dual QH8K51 2 N-Channel MOSFET 100 V Enhancement, 8-Pin TSMT QH8K51TR
- ROHM RQ6E050AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050ATTCR
- ROHM Dual SP8K22 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- DiodesZetex Dual DMN3190LDWQ 1 N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMN3190LDWQ-7
- DiodesZetex Dual 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin UDFN DMP2075UFDB-7
- ROHM Dual 2 Type N 7 A 9-Pin DFN
