ROHM Dual 2 Type N, Type P-Channel MOSFET, 7 A, 30 V Enhancement, 9-Pin DFN
- RS Stock No.:
- 223-6202
- Mfr. Part No.:
- HS8MA2TCR1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6202
- Mfr. Part No.:
- HS8MA2TCR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 0.08Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 4W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Height | 800μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 0.08Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 4W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Height 800μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The ROHM small signal MOSFET has TSMT8 package type. It is mainly used for switching.
Low on - resistance
Small surface mount package
Pb-free plating, RoHS compliant
Related links
- ROHM Dual 2 Type N 7 A 9-Pin DFN HS8MA2TCR1
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP SP8M4HZGTB
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOP SH8JB5TB1
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8JC5TB1
