Texas Instruments NexFET Type P-Channel MOSFET, 104 A, 20 V Enhancement, 8-Pin VSON
- RS Stock No.:
- 168-4942
- Mfr. Part No.:
- CSD25404Q3T
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4942
- Mfr. Part No.:
- CSD25404Q3T
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 104A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | VSON | |
| Series | NexFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1V | |
| Maximum Power Dissipation Pd | 96W | |
| Typical Gate Charge Qg @ Vgs | 10.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 104A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type VSON | ||
Series NexFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1V | ||
Maximum Power Dissipation Pd 96W | ||
Typical Gate Charge Qg @ Vgs 10.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Length 3.4mm | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
P-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Related links
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin VSON CSD25404Q3T
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin VSONP CSD25402Q3A
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin WSON
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin WSON CSD25310Q2
- Texas Instruments NexFET N-Channel MOSFET 40 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET N-Channel MOSFET 80 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET N-Channel MOSFET 100 V Enhancement, 8-Pin VSON
