Texas Instruments NexFET N-Channel MOSFET, 110 A, 100 V Enhancement, 8-Pin VSON
- RS Stock No.:
- 162-8145
- Mfr. Part No.:
- CSD19531Q5AT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€283.00
(exc. VAT)
€348.00
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.132 | €283.00 |
*price indicative
- RS Stock No.:
- 162-8145
- Mfr. Part No.:
- CSD19531Q5AT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | NexFET | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series NexFET | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments NexFET N-Channel MOSFET 100 V Enhancement, 8-Pin VSON CSD19531Q5AT
- Texas Instruments NexFET N-Channel MOSFET 40 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET N-Channel MOSFET 80 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET N-Channel MOSFET 40 V Enhancement, 8-Pin VSON CSD18502Q5B
- Texas Instruments NexFET N-Channel MOSFET 80 V Enhancement, 8-Pin VSON CSD19502Q5BT
- Texas Instruments NexFET N-Channel MOSFET 60 V, 8-Pin VSON CSD18563Q5AT
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin VSON
- Texas Instruments NexFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin VSON CSD25404Q3T
