STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 800 V Enhancement, 3-Pin TO-220 STP4NK80Z

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€60.60

(exc. VAT)

€74.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 200€1.212€60.60
250 - 450€1.104€55.20
500 +€0.985€49.25

*price indicative

RS Stock No.:
168-6107
Mfr. Part No.:
STP4NK80Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

22.5nC

Maximum Power Dissipation Pd

80W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Width

4.6mm

Length

10.4mm

Standards/Approvals

No

Height

9.15mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy