STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 800 V Enhancement, 3-Pin TO-220 STP4NK80ZFP

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.68

(exc. VAT)

€16.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.736€13.68-
50 - 120€2.358€11.7913%
125 +€1.85€9.2532%

*price indicative

Packaging Options:
RS Stock No.:
486-2329
Mfr. Part No.:
STP4NK80ZFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.5Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

25W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

22.5nC

Maximum Operating Temperature

150°C

Width

4.6mm

Length

10.4mm

Standards/Approvals

No

Height

9.3mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy