STMicroelectronics STripFET N-Channel MOSFET, 26 A, 100 V Enhancement, 3-Pin TO-220 STP24NF10
- RS Stock No.:
- 168-6705
- Mfr. Part No.:
- STP24NF10
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€49.55
(exc. VAT)
€60.95
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.991 | €49.55 |
| 500 - 1200 | €0.903 | €45.15 |
| 1250 + | €0.752 | €37.60 |
*price indicative
- RS Stock No.:
- 168-6705
- Mfr. Part No.:
- STP24NF10
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 85W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 85W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Height 9.15mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP30NF10
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP40NF10L
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP40NF10
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD40NF10
- STMicroelectronics STripFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD15NF10T4
