STMicroelectronics STripFET N-Channel MOSFET, 50 A, 100 V Enhancement, 3-Pin TO-252 STD40NF10

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.71

(exc. VAT)

€11.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,355 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.942€9.71
50 - 245€1.21€6.05
250 - 495€0.922€4.61
500 +€0.826€4.13

*price indicative

Packaging Options:
RS Stock No.:
760-9904
Mfr. Part No.:
STD40NF10
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

100V

Series

STripFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

28mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

125W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

46.5nC

Maximum Operating Temperature

175°C

Width

6.2mm

Standards/Approvals

No

Height

2.4mm

Length

6.6mm

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy