STMicroelectronics STripFET H7 N-Channel MOSFET, 45 A, 100 V Enhancement, 3-Pin TO-220 STF100N10F7
- RS Stock No.:
- 168-6982
- Mfr. Part No.:
- STF100N10F7
- Manufacturer:
- STMicroelectronics
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€65.65
(exc. VAT)
€80.75
(inc. VAT)
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.313 | €65.65 | - |
| 250 - 450 | €1.28 | €64.00 | 2% |
| 500 + | €1.244 | €62.20 | 5% |
*price indicative
- RS Stock No.:
- 168-6982
- Mfr. Part No.:
- STF100N10F7
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | STripFET H7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series STripFET H7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 16.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel STripFET™ H7 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STF100N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD45N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STF45N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP110N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 STP140N8F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD100N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 STB100N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD25N10F7
