STMicroelectronics STripFET H7 N-Channel MOSFET, 90 A, 80 V Enhancement, 3-Pin TO-220 STP140N8F7

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€95.55

(exc. VAT)

€117.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€1.911€95.55-
250 - 450€1.863€93.152%
500 +€1.811€90.555%

*price indicative

RS Stock No.:
168-7020
Mfr. Part No.:
STP140N8F7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-220

Series

STripFET H7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

96nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

200W

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.6mm

Height

15.75mm

Length

10.4mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel STripFET™ H7 Series, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy