STMicroelectronics MDmesh N-Channel MOSFET, 2.5 A, 1.5 kV Enhancement, 3-Pin TO-220 STP3N150
- RS Stock No.:
- 168-7469
- Mfr. Part No.:
- STP3N150
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€144.15
(exc. VAT)
€177.30
(inc. VAT)
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €2.883 | €144.15 |
| 250 + | €2.848 | €142.40 |
*price indicative
- RS Stock No.:
- 168-7469
- Mfr. Part No.:
- STP3N150
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 1.5kV | |
| Series | MDmesh | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 140W | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 29.3nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.75mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 1.5kV | ||
Series MDmesh | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 140W | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 29.3nC | ||
Maximum Operating Temperature 150°C | ||
Height 15.75mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel MDmesh™, 800V/1500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-220 STP3N150
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-3PF STFW3N150
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-247 STW3N150
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin H2PAK STH3N150-2
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-220 STP4N150
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-247
