STMicroelectronics Single STripFET 1 N-Channel MOSFET, 6 A, 100 V Enhancement, 3-Pin TO-252 STD6NF10T4
- RS Stock No.:
- 168-7483
- Mfr. Part No.:
- STD6NF10T4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7483
- Mfr. Part No.:
- STD6NF10T4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Configuration | Single | |
| Series | STripFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 6 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Height | 2.4 mm | |
| Length | 6.6 mm | |
| Maximum Drain Source Resistance (Rds) | 250 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 30 W | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Configuration Single | ||
Series STripFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 6 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Height 2.4 mm | ||
Length 6.6 mm | ||
Maximum Drain Source Resistance (Rds) 250 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 30 W | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Width 6.2 mm | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD6NF10T4
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP75NF20
- STMicroelectronics Single STripFET V 1 N-Channel MOSFET 25 V Enhancement, 3-Pin TO-252 STD95N2LH5
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT STL40DN3LLH5
- STMicroelectronics Single STripFET II 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55L-06
- STMicroelectronics Single 1 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STWA75N60DM6
- STMicroelectronics Single MDmesh M2 1 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP18N65M2
