STMicroelectronics Single STripFET 1 N-Channel MOSFET, 75 A, 200 V Enhancement, 3-Pin TO-220 STP75NF20
- RS Stock No.:
- 168-7583
- Mfr. Part No.:
- STP75NF20
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save €5.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€109.35
(exc. VAT)
€134.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.187 | €109.35 | - |
| 100 - 200 | €2.131 | €106.55 | €5.60 |
| 250 + | €2.078 | €103.90 | €27.25 |
*price indicative
- RS Stock No.:
- 168-7583
- Mfr. Part No.:
- STP75NF20
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Configuration | Single | |
| Series | STripFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 75 A | |
| Maximum Drain Source Voltage (Vds) | 200 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220 | |
| Height | 15.75 mm | |
| Length | 10.4 mm | |
| Maximum Drain Source Resistance (Rds) | 34 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 190 W | |
| Minimum Operating Temperature | -50 °C | |
| Mount Type | Through Hole | |
| Width | 4.6 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Configuration Single | ||
Series STripFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 75 A | ||
Maximum Drain Source Voltage (Vds) 200 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220 | ||
Height 15.75 mm | ||
Length 10.4 mm | ||
Maximum Drain Source Resistance (Rds) 34 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 190 W | ||
Minimum Operating Temperature -50 °C | ||
Mount Type Through Hole | ||
Width 4.6 mm | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP75NF20
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD6NF10T4
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT STL40DN3LLH5
- STMicroelectronics Single STripFET V 1 N-Channel MOSFET 25 V Enhancement, 3-Pin TO-252 STD95N2LH5
- STMicroelectronics Single STripFET II 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55L-06
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 STB75NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 STW75NF20
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 STB75NF75LT4
