STMicroelectronics MDmesh N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-220 STP19NM50N
- RS Stock No.:
- 168-7496
- Mfr. Part No.:
- STP19NM50N
- Manufacturer:
- STMicroelectronics
Add 250 more to save €48.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€109.20
(exc. VAT)
€134.30
(inc. VAT)
- 3,200 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €2.184 | €109.20 | - |
| 250 - 450 | €1.99 | €99.50 | €48.50 |
| 500 + | €1.776 | €88.80 | €204.00 |
*price indicative
- RS Stock No.:
- 168-7496
- Mfr. Part No.:
- STP19NM50N
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Series | MDmesh | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 110W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Series MDmesh | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 110W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
N-Channel MDmesh™, 500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP19NM50N
- STMicroelectronics MDmesh N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 STW19NM50N
- STMicroelectronics MDmesh 14 A 3-Pin TO-220
- STMicroelectronics MDmesh 14 A 3-Pin TO-220 STP14NK50ZFP
- STMicroelectronics MDmesh N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STF28NM50N
- STMicroelectronics MDmesh N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP12NM50
