STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€98.40

(exc. VAT)

€121.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.968€98.40
250 - 450€1.793€89.65
500 +€1.60€80.00

*price indicative

RS Stock No.:
920-6695
Mfr. Part No.:
STP14NK50Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

500V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

380mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

69nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.6mm

Length

10.4mm

Height

15.75mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy