STMicroelectronics STripFET N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220 STP200NF04

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7498
Mfr. Part No.:
STP200NF04
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

40 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

170 nC @ 10 V

Length

10.4mm

Width

4.6mm

Height

15.75mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy