STMicroelectronics STripFET N-Channel MOSFET, 80 A, 120 V Enhancement, 3-Pin TO-220 STP80NF12
- RS Stock No.:
- 168-7519
- Mfr. Part No.:
- STP80NF12
- Manufacturer:
- STMicroelectronics
Add 250 more to save €23.25
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€68.40
(exc. VAT)
€84.15
(inc. VAT)
- 1,700 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.368 | €68.40 | - |
| 250 - 450 | €1.275 | €63.75 | €23.25 |
| 500 + | €1.194 | €59.70 | €87.00 |
*price indicative
- RS Stock No.:
- 168-7519
- Mfr. Part No.:
- STP80NF12
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | STripFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.75mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series STripFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 15.75mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220 STP80NF12
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10FP
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP60NF10
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 STP75NF75
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP140N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP130N6F7
