STMicroelectronics STripFET N-Channel MOSFET, 30 A, 200 V Enhancement, 3-Pin TO-220 STP30NF20

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€77.70

(exc. VAT)

€95.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.554€77.70
250 - 450€1.535€76.75
500 +€1.516€75.80

*price indicative

RS Stock No.:
168-7508
Mfr. Part No.:
STP30NF20
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

200V

Series

STripFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

38nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.4mm

Width

4.6mm

Height

15.75mm

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy