STMicroelectronics STripFET N-Channel MOSFET, 15 A, 200 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 761-0452
- Mfr. Part No.:
- STF19NF20
- Manufacturer:
- STMicroelectronics
Add 50 more to save €12.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.67
(exc. VAT)
€8.21
(inc. VAT)
- 45 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.334 | €6.67 | - |
| 50 - 245 | €1.086 | €5.43 | €12.40 |
| 250 - 495 | €0.828 | €4.14 | €126.50 |
| 500 + | €0.734 | €3.67 | €300.00 |
*price indicative
- RS Stock No.:
- 761-0452
- Mfr. Part No.:
- STF19NF20
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | STripFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 25W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Height | 16.4mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series STripFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 25W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Height 16.4mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STF19NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP19NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF630
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP20NF20
- STMicroelectronics STripFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP30NF20
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET N-Channel MOSFET 33 V Enhancement, 3-Pin TO-220
