STMicroelectronics STripFET N-Channel MOSFET, 62 A, 33 V Enhancement, 3-Pin TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7514
Mfr. Part No.:
STP62NS04Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

33V

Package Type

TO-220

Series

STripFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

110W

Typical Gate Charge Qg @ Vgs

34nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Height

15.75mm

Length

10.4mm

Standards/Approvals

No

Width

4.6mm

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy