STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-220 STP60NF10
- RS Stock No.:
- 168-7516
- Mfr. Part No.:
- STP60NF10
- Manufacturer:
- STMicroelectronics
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
- 450 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.32 | €66.00 | - |
| 500 - 1200 | €1.25 | €62.50 | 5% |
| 1250 + | €1.185 | €59.25 | 10% |
*price indicative
- RS Stock No.:
- 168-7516
- Mfr. Part No.:
- STP60NF10
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | STripFET II | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 104nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series STripFET II | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 104nC | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 15.75mm | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP60NF10
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10FP
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 STB80NF10T4
- STMicroelectronics STripFET II N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 STP75NF75
