STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-220 STP80NF10FP
- RS Stock No.:
- 687-5311
- Mfr. Part No.:
- STP80NF10FP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 482 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.75 | €5.50 |
| 20 - 98 | €2.24 | €4.48 |
| 100 - 198 | €1.705 | €3.41 |
| 200 + | €1.515 | €3.03 |
*price indicative
- RS Stock No.:
- 687-5311
- Mfr. Part No.:
- STP80NF10FP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET II | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 45W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 9.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET II | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 45W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 9.3mm | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP60NF10
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP80NF10
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 STB80NF10T4
- STMicroelectronics STripFET II N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 STP75NF75
- STMicroelectronics STripFET II N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55-06
