Toshiba TK N-Channel MOSFET, 46 A, 80 V Enhancement, 3-Pin TO-220 TK46A08N1,S4X(S

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€42.35

(exc. VAT)

€52.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€0.847€42.35
250 - 950€0.762€38.10
1000 - 2450€0.707€35.35
2500 +€0.689€34.45

*price indicative

RS Stock No.:
168-7984
Mfr. Part No.:
TK46A08N1,S4X(S
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-220

Series

TK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.4mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

37nC

Maximum Power Dissipation Pd

35W

Maximum Operating Temperature

150°C

Width

4.5mm

Standards/Approvals

No

Height

15mm

Length

10mm

Automotive Standard

No

COO (Country of Origin):
CN

MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy