Toshiba TK N-Channel MOSFET, 30 A, 60 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 827-6179
- Mfr. Part No.:
- TK30A06N1,S4X(S
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.869 | €8.69 |
| 100 - 190 | €0.718 | €7.18 |
| 200 - 360 | €0.635 | €6.35 |
| 370 - 740 | €0.616 | €6.16 |
| 750 + | €0.604 | €6.04 |
*price indicative
- RS Stock No.:
- 827-6179
- Mfr. Part No.:
- TK30A06N1,S4X(S
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | TK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Power Dissipation Pd | 25W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series TK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Power Dissipation Pd 25W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 4.5mm | ||
Height 15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET N-Channel, TK3x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TK N-Channel MOSFET 60 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 120 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 60 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 60 V EnhancementS4X(S
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
