STMicroelectronics MDmesh M2 N-Channel MOSFET, 26 A, 650 V Enhancement, 3-Pin TO-247 STW33N60M2
- RS Stock No.:
- 168-8076
- Mfr. Part No.:
- STW33N60M2
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€129.60
(exc. VAT)
€159.30
(inc. VAT)
- Shipping from 12 April 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €4.32 | €129.60 |
| 150 - 270 | €4.212 | €126.36 |
| 300 + | €4.095 | €122.85 |
*price indicative
- RS Stock No.:
- 168-8076
- Mfr. Part No.:
- STW33N60M2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh M2 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 45.5nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 190W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh M2 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 45.5nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 190W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Width 5.15mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M2 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW33N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW56N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW24N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW40N65M2
- STMicroelectronics MDmesh M2 N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD6N60M2
- STMicroelectronics MDmesh M2 N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220FP
