STMicroelectronics MDmesh M2 N-Channel Power MOSFET, 8 A, 650 V Enhancement, 3-Pin TO-220FP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-8832
Mfr. Part No.:
STF12N65M2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220FP

Series

MDmesh M2

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-25V, +25V

Typical Gate Charge Qg @ Vgs

16.5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

25W

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

10.4mm

Width

4.6mm

Height

16.4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

N-channel MDmesh™ M2 Series, STMicroelectronics


A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy