STMicroelectronics DeepGate, STripFET N-Channel MOSFET, 110 A, 100 V Enhancement, 3-Pin TO-220 STP240N10F7

Get a bulk buy discount

Add 250 more to save €27.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

€126.60

(exc. VAT)

€155.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€2.532€126.60-
250 +€2.424€121.20€27.00

*price indicative

RS Stock No.:
168-8826
Mfr. Part No.:
STP240N10F7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

100V

Series

DeepGate, STripFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.2mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

160nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.6mm

Height

15.75mm

Length

10.4mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel STripFET™ DeepGate™, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy